Souriau RC24W3K technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 22.5 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau RC24W3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.