Souriau RCW5016K technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Trim Trio® RM/RC |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Souriau RCW5016K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.