The RERF10PLN0920Y is a high-performance circular connector plug from the Souriau 852 series, often associated with REN and RER aerospace and defense standards. It features an aluminum shell with nickel plating for electrical continuity and RFI shielding. This shell size 10 connector utilizes a 1/3 bayonet coupling mechanism for quick and secure mating in harsh environments. The contact arrangement is typically configured for 6 #20 contacts. It is designed to operate in extreme temperature ranges from -65°C to +200°C and provides environmental sealing with silicone elastomer components.
Checking distributor stock and pricing after the page loads.
| Connector Type | Plug |
| Coupling Type | 1/3 Bayonet |
| Shell Size | 10 |
| Number of Contacts | 6 |
| Contact Size | 20AWG |
| Shell Material | Aluminium |
| Plating | Nickel |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 200°C |
| Salt Spray Resistance | 48hours |
| Shielding | RFI Shielding |
| RoHS | Compliant |
| REACH | Compliant |
| Military Standard | Derived from EN3646 / MIL-DTL-26482 Series II |