
Male crimp contact pin for 16-20 AWG wire, featuring gold-plated copper alloy construction for superior conductivity. Rated for 13A current and operating temperatures from -40°C to 100°C, this component ensures reliable connections in demanding environments. Designed for cable mounting with a 26.2mm length, it is RoHS compliant and supplied in bulk packaging.
Souriau RM16M23K technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 13A |
| Diode Type | PIN |
| Gender | Male |
| Length | 26.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRIM TRIO |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RM16M23K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
