
Male pin contact for signal and power applications. Features a copper alloy body with gold plating for enhanced conductivity and durability. Designed for crimp termination of 20-22AWG wire, with a maximum current rating of 7.5A. This cable mount contact has a length of 30.8mm and is supplied in bulk packaging.
Souriau RM20W3K technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 30.8mm |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® RM/RC |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RM20W3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
