Male crimp circular connector with copper alloy contacts and gold plating. Designed for cable mounting, this component supports wire gauges from 24AWG to 26AWG. Packaged in bulk quantities of 50 units, it is RoHS compliant.
Souriau RM24M9K technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRIM TRIO |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau RM24M9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.