Souriau RM28M1K technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Length | 26.2mm |
| Mount | Cable |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | G-Bantamate, MBG, SMS Qikmate, UT-Bantam, UTG, UTGS, UTP |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau RM28M1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.