
General purpose male coaxial connector for cable mounting, featuring a straight orientation and crimp termination. Designed for coaxial wire/cable types, it offers a voltage rating of 230V DC. Constructed with a copper alloy contact material and gold plating, this connector operates within a temperature range of -55°C to 125°C. It is RoHS compliant and supplied in a bag of 50 units.
Souriau RMDXK-10D28 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RMDX |
| Termination | Crimp |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Souriau RMDXK-10D28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
