Souriau RX2025GE1 technical specifications.
| Contact Type | Pin, Socket |
| Lead Free | Exempt |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Type | EXTRACTION TOOL |
| Reach SVHC Compliant | No |
| Series | Trim Trio® |
| RoHS | Compliant |
Download the complete datasheet for Souriau RX2025GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
