
Crimp tool die for 16 contacts, designed for TRIM TRIO contacts and compatible with the Trim Trio® UTS series hand crimp tools. This die is engineered for 16AWG wire/cable gauge, ensuring precise and reliable termination. It is a single-unit package for general application.
Souriau S16RCM16 technical specifications.
| Contact Type | TRIM TRIO |
| Number of Contacts | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau S16RCM16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
