Souriau S16SCML1 technical specifications.
| Contact Type | TRIM TRIO |
| Mount | Wire |
| Number of Contacts | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau S16SCML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.