Souriau SC14ML1TK6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SC14ML1TK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.