
Female signal and power contact for cable mounting, featuring a crimp termination and a 16AWG wire gauge capacity. Constructed from copper alloy with gold plating for enhanced conductivity and durability, this contact supports a current rating of 13A. Designed for use with 16 size connectors, it is supplied in tape and reel packaging for efficient assembly.
Souriau SC16M11D70 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Female |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | No |
| Series | TRIM TRIO |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SC16M11D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
