Souriau SC16M11S6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Stamped and Formed |
| Current Rating | 13A |
| Gender | Female |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SC16M11S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.