
Female socket contact for signal and power applications. Features a copper alloy construction with tin plating, rated for 13A current. Designed for crimp termination of 16-18AWG wire. Supplied on a tape and reel for automated assembly.
Souriau SC16M1TK6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SC16M1TK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.