
The Trim Trio SM/SC-M series from Souriau features female pin & socket contacts with a current rating of 13A. These contacts are made from copper alloy with a gold plating and are suitable for wire/cable gauges ranging from 16AWG to 18AWG. They are designed for cable mount applications and are available in bulk packaging with 25 pieces per package.
Souriau SC16ML11S6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Female |
| Length | 19mm |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SC16ML11S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.