Souriau SC16ML1S31 technical specifications.
| Package/Case | 0625 |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 19mm |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TRIM TRIO |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SC16ML1S31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.