
Female signal and power contact for cable mounting, featuring a crimp termination. Constructed from copper alloy with gold plating for enhanced conductivity and durability. Designed for wire gauges between 20AWG and 22AWG, with a maximum current rating of 13A. Supplied on a tape and reel for efficient automated assembly, with a package quantity of 3000 units.
Souriau SC20M1S31 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Female |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SC20M1S31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
