Souriau SC20WL3S25 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SC20WL3S25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.