Souriau SC20WL3S25UK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Chassis Mount |
| Series | SC |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SC20WL3S25UK to view detailed technical specifications.
No datasheet is available for this part.