The Trim Trio SM/SC-M series of contacts are designed for cable mount applications, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. These contacts have a current rating of 13A and are plated with gold. They are available in a package quantity of 25 and are packaged in bulk. The contacts are made of copper alloy and have a wire/cable gauge of 14AWG.
Souriau SM14ML1S18 technical specifications.
| Package/Case | 0625 |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Male |
| Material | Copper Alloy |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SM14ML1S18 to view detailed technical specifications.
No datasheet is available for this part.