Souriau SM16M11D70 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Stamped and Formed |
| Current Rating | 13A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | UTS |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SM16M11D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.