Souriau SM16ML1D70 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 28mm |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Trim Trio® UTS |
| Termination | Crimp |
| DC Rated Voltage | 230V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SM16ML1D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.