Male signal and power contact for crimp termination, designed for 20-22AWG wire. Features a copper alloy construction with gold plating for enhanced conductivity and durability. This pin and socket contact offers a 13A current rating and is supplied in tape and reel packaging for efficient assembly.
Souriau SM20M1S18 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Male |
| Material | Copper Alloy |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SM20M1S18 to view detailed technical specifications.
No datasheet is available for this part.