Male signal and power contact for cable mounting, featuring a crimp termination. Constructed from copper alloy with gold plating, this contact supports wire gauges from 20AWG to 22AWG and has a current rating of 13A. Packaged on tape and reel for efficient assembly.
Souriau SM20M1S31 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Gender | Male |
| Material | Copper Alloy |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® SM/SC-M |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SM20M1S31 to view detailed technical specifications.
No datasheet is available for this part.