Souriau SM20M1S6REV technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 55gf |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | AVM3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Souriau SM20M1S6REV to view detailed technical specifications.
No datasheet is available for this part.