Souriau SM20ML1D70 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 26.7mm |
| Material | Copper Alloy |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TRIM TRIO |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SM20ML1D70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
