Souriau SM20ML1TK6 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 13A |
| Diode Type | PIN |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRIM TRIO |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SM20ML1TK6 to view detailed technical specifications.
No datasheet is available for this part.