Souriau SM20W-3TK6 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 13A |
| Mount | Cable |
| Package Quantity | 3000 |
| Series | TRIM TRIO |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SM20W-3TK6 to view detailed technical specifications.
No datasheet is available for this part.