
This male pin contact is made from copper alloy with a gold plating, suitable for a maximum current rating of 5A. It has a length of 28.5mm and a straight orientation. The contact is lead free and is typically used in cable mount applications. Operating temperature range is not specified.
Souriau SM24W3S26 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 5A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | TRIM TRIO |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SM24W3S26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
