Souriau SMS06RDH1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | Qikmate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS06RDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.