This Souriau SMS10P-3 connector features a black housing and tin-plated female sockets. It has a current rating of 5A and a voltage rating of 2kV. The connector is designed for free-hanging applications and has a maximum operating temperature of 125°C. It is available in bulk packaging with 1000 pieces per pack.
Souriau SMS10P-3 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 25mm |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS10P-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.