
Souriau SMS10PH-3TR29 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS10PH-3TR29 to view detailed technical specifications.
No datasheet is available for this part.