Souriau SMS12GE33 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.2mm |
| Length | 35.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12GE33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.