
The SMS12GE3T is a 12-position rectangular connector with a voltage rating of 2kV and a current rating of 5A. It has a through hole package type and is made of copper alloy with a tin plating. The connector has a flammability rating of UL94 V-0 and operates between -55°C and 125°C. It is available in bulk packaging with 100 units per package.
Souriau SMS12GE3T technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12GE3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.