12-position, straight, male pin rectangular connector with a 5.08mm pitch and 4 rows. Features gold-plated copper alloy contacts, a 5A current rating, and a 2kV voltage rating. Designed for through-hole mounting with solder termination, operating between -55°C and 125°C. This black, UL94 V-0 flammability rated component is RoHS compliant.
Souriau SMS12GE4 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.276inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 35.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12GE4 to view detailed technical specifications.
No datasheet is available for this part.