Conn Rectangular F 12 POS Solder RA Thru-Hole
Souriau SMS12GE53 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 220V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau SMS12GE53 to view detailed technical specifications.
No datasheet is available for this part.