Conn Qikmate F 12 POS 5.08mm Solder RA Thru-Hole
Souriau SMS12GE5T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS12GE5T to view detailed technical specifications.
No datasheet is available for this part.