
12-position, right-angle male pin rectangular connector with 5.08mm pitch and 0.2inch row spacing. Features copper alloy contacts with gold plating, rated for 5A continuous current and 7.5A maximum. Operates within a -55°C to 125°C temperature range, with a 2kV voltage rating and IP40 protection. Through-hole mounting with a mounting flange, suitable for solder termination. UL94 V-0 flammability rating and RoHS compliant.
Souriau SMS12GE6 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 36.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 35.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12GE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
