Souriau SMS12GE63 technical specifications.
| Depth | 36.5mm |
| Length | 35.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 2kV |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12GE63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.