
Conn Rectangular PL 12 POS ST Cable Mount
Souriau SMS12PD3 technical specifications.
| Contact Gender | Male |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12PD3 to view detailed technical specifications.
No datasheet is available for this part.