
12-position, 4-row straight male wire housing for crimp termination. Features copper alloy contacts with gold plating, rated for 5A current and 2kV operating voltage. Constructed from UL94 V-2 rated Nylon, this free-hanging connector operates between -55°C and 105°C.
Souriau SMS12PDH1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 60.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 72mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Operating Supply Voltage | 2kV |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12PDH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
