Souriau SMS12PDH3 technical specifications.
| Current Rating | 13A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12PDH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.