Souriau SMS12R1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-2 |
| Mating Contact Row Spacing | 0.1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau SMS12R1 to view detailed technical specifications.
No datasheet is available for this part.