
Souriau SMS12R4S6 technical specifications.
| Contact Gender | Female |
| Current Rating | 5A |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | SMS |
| Termination | Through Hole |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12R4S6 to view detailed technical specifications.
No datasheet is available for this part.
