The SMS12RE-3S6 is a 12-position female socket connector with a current rating of 5A and a voltage rating of 2kV. It features a copper alloy contact material with gold plating and is suitable for through hole mount. The connector has a pitch of 2.54mm and a row spacing of 2.54mm, with a packaging quantity of 25 pieces per unit. It is not RoHS compliant.
Souriau SMS12RE-3S6 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | SMS |
| Termination | Solder |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS12RE-3S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
