
12-position, straight male pin connector with a 5.08mm pitch and 4 rows. Features gold-plated copper alloy contacts for reliable mating, with a contact mating length of 0.28 inches. Rated for a maximum current of 5A and operates within a temperature range of -55°C to 125°C. This through-hole mount connector has a black housing and is supplied in bulk packaging.
Souriau SMS12SE4K9 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 16.2mm |
| Gender | Male |
| Length | 35.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS12SE4K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
