
12-position, right-angle receptacle with female socket contacts. Features gold-plated copper alloy contacts and a 5.08mm pitch. Rated for 5A maximum current and operates from -55°C to 125°C. Through-hole termination with a 3-row configuration.
Souriau SMS12SE5K9 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 29.5mm |
| Gender | Receptacle |
| Length | 35.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS12SE5K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
