
This 15-position rectangular connector features a 3-row configuration with a 0.2inch pitch. It has a free hanging mount and is available in a lead-free termination. The operating temperature range is -55°C to 105°C. The connector is RoHS compliant but does not meet Reach SVHC requirements.
Souriau SMS15P1 technical specifications.
| Contact Type | Male or Female |
| Depth | 32.9mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | SMS |
| Termination | Crimp |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau SMS15P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
