
The SMS15SE3K9 is a 15-contact female receptacle connector with a current rating of 13A. It features gold, copper contacts with a gold plating and is available in a package quantity of 1000. The connector is designed for through-hole mount and is compliant with Reach SVHC standards.
Souriau SMS15SE3K9 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SMS-Qikmate |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS15SE3K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.